Part Details for 20L15TPBF by Vishay Intertechnologies
Overview of 20L15TPBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20L15TPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-20L15TPBF
|
Avnet Americas | Diode Schottky 15V 20A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-20L15TPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
ComSIT USA | 20 A SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC RoHS: Compliant | Europe - 98 |
|
RFQ |
Part Details for 20L15TPBF
20L15TPBF CAD Models
20L15TPBF Part Data Attributes
|
20L15TPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20L15TPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 20L15TPBF
This table gives cross-reference parts and alternative options found for 20L15TPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20L15TPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-20L15T-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 20L15TPBF vs VS-20L15T-N3 |
20L15T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | 20L15TPBF vs 20L15T |
20L15T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 20L15TPBF vs 20L15T |
20L15T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 20L15TPBF vs 20L15T |
VS-20L15TPBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 20L15TPBF vs VS-20L15TPBF |