Part Details for 20PS150MJ12 by United Chemi-Con Inc
Overview of 20PS150MJ12 by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20PS150MJ12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K7455
|
Newark | Bulk/Cap 150Uf 20V Elect Poly Rad Rohs Compliant: No |Chemi-Con 20PS150MJ12 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.5mm) Radial 5mm 0.02 Ohm 4320mA 2000h 105°C RoHS: Compliant | 0 |
|
$2.2200 / $3.2400 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.5mm) Radial 5mm 0.02 Ohm 4320mA 2000h 105°C RoHS: Compliant | 0 |
|
$2.2200 / $3.2400 | Buy Now |
Part Details for 20PS150MJ12
20PS150MJ12 CAD Models
20PS150MJ12 Part Data Attributes
|
20PS150MJ12
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
20PS150MJ12
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 20V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR MEASURED AT 100KHZ-300KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Leakage Current | 0.6 mA | |
Manufacturer Series | PS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 4320 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for 20PS150MJ12
This table gives cross-reference parts and alternative options found for 20PS150MJ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20PS150MJ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20PS150MJ12-T14 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 20V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 20PS150MJ12 vs 20PS150MJ12-T14 |