-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y6107
|
Newark | Cap, Alu Elec, Polymer, 47Uf, 20V, Rad, Capacitance:47Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Leaded, Esr:0.045Ohm, Lifetime @ Temperature:3000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic 20SEP47M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$0.1740 | Buy Now |
DISTI #
P16310-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 20V T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
107 In Stock |
|
$0.4421 / $1.2900 | Buy Now |
DISTI #
20SEP47M
|
Avnet Americas | Aluminum Polymer Capacitor, 47 uF, 20 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 20SEP47M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4227 / $0.4786 | Buy Now |
DISTI #
87Y6107
|
Avnet Americas | Aluminum Polymer Capacitor, 47 uF, 20 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 87Y6107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 156 Partner Stock |
|
$0.5670 / $1.2400 | Buy Now |
DISTI #
667-20SEP47M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 47uF ESR 45mohm | 38 |
|
$0.4420 / $1.2100 | Buy Now |
DISTI #
V79:2366_24536369
|
Arrow Electronics | Cap Aluminum Polymer 47uF 20VDC 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105°C Bag Min Qty: 1 Package Multiple: 1 Date Code: 1814 | Americas - 1 |
|
$0.3735 / $0.6488 | Buy Now |
DISTI #
70324020
|
RS | 47uF 20 V dc Polymer Aluminum Capacitor E7, OS-CON Series 3000h 8 (Dia) x 7mm | Panasonic Electronic Components 20SEP47M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$0.4030 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 47uF 20VDC 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105°C Bag RoHS: Compliant |
1371 In Stock |
|
$0.4582 / $0.8647 | Buy Now |
DISTI #
20SEP47M
|
TTI | Aluminum Organic Polymer Capacitors 20volts 47uF ESR 45mohm pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 400 In Stock |
|
$0.4460 / $0.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SEP47M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SEP47M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Leakage Current | 0.47 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 94.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |