Part Details for 20VB1 by TE Connectivity
Overview of 20VB1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 20VB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6783
|
Newark | 20Vb1=F7130 S0 |Corcom Te Connectivity 20VB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$21.3600 / $25.0700 | Buy Now |
DISTI #
71Y7336
|
Newark | Power Line Filter, Emi/Rfi, 20A, 700Ua, Current Rating:20A, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:440Μh, Capacitance:12000Pf, Leakage Current Max:700Μa, Product Range:B Series, Rohs Compliant: Yes |Corcom Te Connectivity 20VB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3700 / $28.2300 | Buy Now |
DISTI #
52K4255
|
Newark | Rfi Power Line Filter, 20A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:B Series Rohs Compliant: Yes |Corcom Te Connectivity 20VB1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.5000 / $26.3500 | Buy Now |
DISTI #
2266-20VB1-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$22.4100 / $24.1500 | Buy Now |
DISTI #
CCM1305-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9402 / $26.5000 | Buy Now |
DISTI #
1-6609021-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609021-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$18.1720 / $21.8680 | Buy Now |
DISTI #
592-20VB1
|
Mouser Electronics | Power Line Filters 20A 1/4" FASTON FLANGE MOUNT RoHS: Compliant | 11 |
|
$19.2500 / $24.1100 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant |
2625 In Stock |
|
$18.6900 / $26.2500 | Buy Now |
|
Quest Components | 120 V, 50/60 HZ, SINGLE PHASE EMI FILTER | 1 |
|
$16.9455 | Buy Now |
DISTI #
1-6609021-1
|
TTI | Power Line Filters 20VB1 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Each | Americas - 0 |
|
$21.3600 / $23.1200 | Buy Now |
Part Details for 20VB1
20VB1 CAD Models
20VB1 Part Data Attributes
|
20VB1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20VB1
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 7 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 85.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |