Part Details for 20VB6 by TE Connectivity
Overview of 20VB6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 20VB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3295
|
Newark | Rfi Power Line Filter, 20A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 20VB6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.4300 / $31.0900 | Buy Now |
DISTI #
592-20VB6
|
Mouser Electronics | Power Line Filters 20A STUD - STUD FLANGE MOUNT RoHS: Compliant | 129 |
|
$21.3000 / $25.7600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
98 In Stock 456 On Order |
|
$19.9400 / $27.0600 | Buy Now |
|
Quest Components | FILTER LINE WIRE TERM 20A | 1 |
|
$18.7600 | Buy Now |
|
Quest Components | FILTER LINE WIRE TERM 20A | 1 |
|
$57.9804 | Buy Now |
DISTI #
1-6609021-3
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 474 In Stock |
|
$19.8100 / $25.0600 | Buy Now |
DISTI #
000000000000022486
|
Sager | Power Line Filters 20A STUD - STUD FLANGE MOUNT Min Qty: 1 | 21 |
|
$18.8800 / $21.9200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$17.5000 / $26.9200 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
98 In Stock 456 On Order |
|
$19.9400 / $27.0600 | Buy Now |
|
Neutron USA | Filter, RFI, Power Line, General Purpose, 120/250 Volt, 50-60Hz, 20 Amp, 20VB6 | 50 |
|
$103.6100 | Buy Now |
Part Details for 20VB6
20VB6 CAD Models
20VB6 Part Data Attributes:
|
20VB6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20VB6
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 7 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 87.9 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |