Part Details for 20VK1 by TE Connectivity
Overview of 20VK1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20VK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3298
|
Newark | Rfi Power Line Filter, 20A, 1Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 20VK1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 229 |
|
$24.7700 / $27.2900 | Buy Now |
DISTI #
82AC1288
|
Newark | 20Vk1=F7147 S0 Rohs Compliant: Yes |Corcom Te Connectivity 20VK1 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$24.7700 / $27.4100 | Buy Now |
DISTI #
592-20VK1
|
Mouser Electronics | Power Line Filters 20A FASTON-FASTN1/4" FLANGE MOUNT RoHS: Compliant | 77 |
|
$19.8700 / $26.5800 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant |
250 In Stock |
|
$18.7400 / $22.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$24.0000 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 50/60HZHZ | 1 |
|
$26.0000 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 50/60HZHZ | 1 |
|
$48.0000 | Buy Now |
DISTI #
1-6609028-7
|
TTI | Power Line Filters EMI/RFI Filters and Accessories pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.0000 / $21.4000 | Buy Now |
DISTI #
COR20VK1
|
Interstate Connecting Components | 1-6609028-7 20VK1=F7147 S0 | 5 |
|
$22.8750 / $24.0157 | Buy Now |
DISTI #
000000000000022489
|
Sager | Power Line Filters 20A FASTON-FASTN1/4 FLANGE MOUNT Min Qty: 1 | 842 |
|
$17.1800 / $21.1400 | Buy Now |
Part Details for 20VK1
20VK1 CAD Models
20VK1 Part Data Attributes
|
20VK1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20VK1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL TYPE | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 85.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 85.1 mm |