Part Details for 20VSK6 by TE Connectivity
Overview of 20VSK6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20VSK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6792
|
Newark | 20Vsk6=F7586 S0 |Corcom Te Connectivity 20VSK6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$61.2700 / $64.1800 | Buy Now |
DISTI #
52K3306
|
Newark | Rfi Power Line Filter, 20A, 1.25Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 20VSK6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$47.3800 / $56.3200 | Buy Now |
DISTI #
2266-20VSK6-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$91.3400 | Buy Now |
DISTI #
CCM1630-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8250 / $51.9000 | Buy Now |
DISTI #
1-6609036-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609036-3) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$40.4268 / $48.6492 | Buy Now |
DISTI #
592-20VSK6
|
Mouser Electronics | Power Line Filters 20A STUD TERM RoHS: Compliant | 10 |
|
$41.9200 / $51.4100 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
2 Partner Stock 66 On Order |
|
$37.9800 / $53.3400 | Buy Now |
|
Quest Components | FILTER LINE 20A STUDS | 1 |
|
$70.8042 | Buy Now |
DISTI #
1-6609036-3
|
TTI | Power Line Filters 20VSK6 POWER LINE SP EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$39.5200 / $48.3400 | Buy Now |
DISTI #
1-6609036-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609036-3) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$40.4268 / $48.6492 | Buy Now |
Part Details for 20VSK6
20VSK6 CAD Models
20VSK6 Part Data Attributes
|
20VSK6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20VSK6
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL | |
Approvals | UL; CUL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.75 mA | |
Length | 103.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |