Part Details for 21.910MF/2-E by IMO Precision Controls Ltd
Overview of 21.910MF/2-E by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21.910MF/2-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4863
|
Newark | Terminal Block, Pluggable, 2Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Wire Size (Awg):28Awg To 14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:20A, Rated Voltage:450V, Product Range:-, Rohs Compliant: Yes |Imo Precision Controls 21.910MF/2-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.7300 | Buy Now |
Part Details for 21.910MF/2-E
21.910MF/2-E CAD Models
21.910MF/2-E Part Data Attributes:
|
21.910MF/2-E
IMO Precision Controls Ltd
Buy Now
|
Compare Parts:
21.910MF/2-E
IMO Precision Controls Ltd
|
Samacsys Manufacturer | IMO PRECISION CONTROLS |