Part Details for 210-13-422-41-001000 by Mill-Max Mfg Corp
Overview of 210-13-422-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210-13-422-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C2902
|
Newark | Dip Socket, Solder Tail |Mill-Max 210-13-422-41-001000 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $21.2900 | Buy Now |
DISTI #
210-13-422-41-001000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.6804 | Buy Now |
DISTI #
575-21013422410010
|
Mouser Electronics | IC & Component Sockets 22P DIP SKT SOLDER TAIL RoHS: Compliant | 0 |
|
$11.4700 / $12.7100 | Order Now |
DISTI #
71400511
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 22 Pins, Gold over Nickel | Mill-Max 210-13-422-41-001000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0300 / $15.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Container: Tube | 0Tube |
|
$10.3100 | Buy Now |
|
Bisco Industries | 88 |
|
Buy Now | ||
DISTI #
66756502
|
Verical | Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 9 Package Multiple: 1 | Americas - 88 |
|
$3.6569 / $8.7222 | Buy Now |
DISTI #
000000000001000068
|
Sager | IC & Component Sockets 22P DIP SKT SOLDER TAIL Min Qty: 50 | 0 |
|
$2.7600 / $16.8100 | Buy Now |
Part Details for 210-13-422-41-001000
210-13-422-41-001000 CAD Models
210-13-422-41-001000 Part Data Attributes:
|
210-13-422-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
210-13-422-41-001000
Mill-Max Mfg Corp
IC Socket, DIP22, 22 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 22 |
Alternate Parts for 210-13-422-41-001000
This table gives cross-reference parts and alternative options found for 210-13-422-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-13-422-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDS422-01GG | IC Socket, DIP22, 22 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder | Advanced Interconnections Corp | 210-13-422-41-001000 vs HDS422-01GG |
DS422-01TG | IC Socket, DIP22, 22 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder | Advanced Interconnections Corp | 210-13-422-41-001000 vs DS422-01TG |
HDS422-01TG | IC Socket, DIP22, 22 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder | Advanced Interconnections Corp | 210-13-422-41-001000 vs HDS422-01TG |
HDS422-01TT | IC Socket, DIP22, 22 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder | Advanced Interconnections Corp | 210-13-422-41-001000 vs HDS422-01TT |
9-1437531-9 | IC Socket, DIP22, 22 Contact(s) | TE Connectivity | 210-13-422-41-001000 vs 9-1437531-9 |
HDS422-01GT | IC Socket, DIP22, 22 Contact(s) | Advanced Interconnections Corp | 210-13-422-41-001000 vs HDS422-01GT |
DS422-01GT | IC Socket, DIP22, 22 Contact(s), 2.54mm Term Pitch, 0.4inch Row Spacing, Solder | Advanced Interconnections Corp | 210-13-422-41-001000 vs DS422-01GT |