Part Details for 210-162 by WAGO Innovative Connections
Overview of 210-162 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 210-162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H9089
|
Newark | Din Rail, Accessory Type:-, For Use With:Terminal Blocks, Length:1M, Height:35Mm, Width:7.5Mm, Rail Material:Steel, Fixing Centers:-, Product Range:- Rohs Compliant: Yes |Wago 210-162 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$16.1400 / $20.7600 | Buy Now |
DISTI #
WAG210-162
|
Heilind Electronics | STEEL RAIL PERFORATED 3'3 | Americas - 353 in Stock450 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Carrier Straight Steel Zinc RoHS: Compliant |
27 In Stock 200 On Order |
|
$11.3600 / $15.0400 | Buy Now |
DISTI #
52637963
|
Verical | Connector Accessories Carrier Straight Steel Zinc Min Qty: 5 Package Multiple: 5 Date Code: 1804 | Americas - 25 |
|
$15.4180 / $19.5520 | Buy Now |
|
Quest Components | STEEL CARRIER RAIL, 35X7.5MM, SLOTTED, 1MM / 0.039" THICK | 51 |
|
$53.4520 / $60.4240 | Buy Now |
DISTI #
WAG210-162
|
Interstate Connecting Components | STEEL RAIL PERFORATED 3'3 | 82105 On Order |
|
Buy Now | |
|
Master Electronics | Connector Accessories Carrier Straight Steel Zinc RoHS: Compliant |
27 In Stock 200 On Order |
|
$11.3600 / $15.0400 | Buy Now |
Part Details for 210-162
210-162 CAD Models
210-162 Part Data Attributes
|
210-162
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
210-162
WAGO Innovative Connections
Terminal Block Accessory, Mounting Item, Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |