-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3296
|
Newark | Battery Contact, Battery Sizes Accepted:Aa, A, Battery Terminals:Snap Contact, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Product Range:-, Accessory Type:Spring Contact, Body Material:Spring Steel, Height:0.449" Rohs Compliant: Yes |Keystone 210 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2175 |
|
$0.2800 / $0.4890 | Buy Now |
DISTI #
36-210-ND
|
DigiKey | BATT CONTACT SPRING MULT 2 CEL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4661 In Stock |
|
$0.2283 / $0.4800 | Buy Now |
DISTI #
534-210
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs Battery CLIP AA RoHS: Compliant | 16396 |
|
$0.2390 / $0.4700 | Buy Now |
|
Future Electronics | Snap-On Battery Contact for Molded Case for A / AA Cells RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 15422Bulk |
|
$0.4250 / $0.5100 | Buy Now |
|
Bisco Industries | 108 |
|
Buy Now | ||
|
Onlinecomponents.com | Battery Terminal 20.8mm 11.4mm Nickel RoHS: Compliant |
88 In Stock |
|
$0.1740 / $1.6800 | Buy Now |
DISTI #
76481818
|
Verical | Battery Spring Contact 2 Cells AA/A Size Steel Min Qty: 500 Package Multiple: 500 Date Code: 2331 | Americas - 3500 |
|
$0.5886 / $0.6923 | Buy Now |
DISTI #
69880257
|
Verical | Battery Spring Contact 2 Cells AA/A Size Steel Min Qty: 85 Package Multiple: 1 | Americas - 90 |
|
$0.9907 | Buy Now |
DISTI #
KEYS210
|
TME | Contact, Batt.no: 2, push-in Min Qty: 10 | 59 |
|
$0.3230 / $0.5370 | Buy Now |
DISTI #
BAT244
|
Rutronik | HOLDER A AA SNAP-ON RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 2780 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3355 / $0.3763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy