Part Details for 2100-440-AL-7 by RAF Electronic Hardware
Overview of 2100-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2100-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8735
|
Newark | Spacer/Standoff, Aluminium 6.35Mm X 6.35Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:6.35Mm, Overall Length:6.35Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2100-440-AL-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.0510 | Buy Now |
DISTI #
1772-1849-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1947 In Stock |
|
$0.1065 / $0.2200 | Buy Now |
DISTI #
761-2100-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 1/4 LGNTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 2787 |
|
$0.0970 / $0.1900 | Buy Now |
DISTI #
V99:2348_18799284
|
Arrow Electronics | Standoff Hex F 4-40-THD Aluminum Clear Iridite Min Qty: 15 Package Multiple: 1 Lead time: 5 Weeks | Americas - 15 |
|
$0.0858 / $0.1290 | Buy Now |
DISTI #
70006413
|
RS | Standoff, Hex, Female/Female, Aluminum, 4-40 Thread, 0.25" (6.35 mm) | RAF 2100-440-AL-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 658 |
|
$0.1850 / $0.2200 | Buy Now |
|
Bisco Industries | 816 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0877 / $0.1353 | Buy Now |
DISTI #
66766648
|
Verical | Standoff Hex F 4-40-THD Aluminum Clear Iridite Min Qty: 138 Package Multiple: 1 | Americas - 816 |
|
$0.4370 / $0.6060 | Buy Now |
DISTI #
139193
|
Jameco Electronics | 0.250" Hex Female Standoff 4-40 Thread 1/4" Length Aluminum Min Qty: 10 Container: Each | 531 |
|
$0.1100 / $0.1600 | Buy Now |
DISTI #
RAF2100-440-AL-7
|
DB Roberts | STANDARD ALUMINUM FEMALE FEMALE STANDOFF | 0 |
|
RFQ |
Part Details for 2100-440-AL-7
2100-440-AL-7 CAD Models
2100-440-AL-7 Part Data Attributes
|
2100-440-AL-7
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2100-440-AL-7
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |