Part Details for 2100-632-B-12 by RAF Electronic Hardware
Overview of 2100-632-B-12 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2100-632-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2100-632-B-12-ND
|
DigiKey | HEX STANDOFFCLEAR ZINC1/4 HEX X Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standoffs Hex F 6.35mm 6-32 6.35mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
746 In Stock |
|
$0.1330 / $0.3870 | Buy Now |
DISTI #
51659385
|
Verical | Standoff Hex F/F 6-32-THD Brass Zinc Clear Chromate Min Qty: 210 Package Multiple: 70 Date Code: 1410 | Americas - 700 |
|
$0.4847 | Buy Now |
DISTI #
RAF2100-632-B-12
|
DB Roberts | 516 |
|
Buy Now | ||
|
Master Electronics | Standoffs Hex F 6.35mm 6-32 6.35mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
746 In Stock |
|
$0.1330 / $0.3870 | Buy Now |