Part Details for 2100-7 (ALTERNATE: 2100-7) by Klein Tools Inc
Overview of 2100-7 (ALTERNATE: 2100-7) by Klein Tools Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2100-7 (ALTERNATE: 2100-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70145407
|
RS | Electricians Scissors, Nickel Plated, 19 AWG / 23 AWG, Steel, Scraper, Serrated | Klein Tools 2100-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 |
|
$23.2600 / $26.1300 | Buy Now |