-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8848-ND
|
DigiKey | FIXED IND 10UH 10.8A 6 MOHM TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
378 In Stock |
|
$1.3796 / $2.9600 | Buy Now |
DISTI #
2101-V-RC
|
Avnet Americas | Toroidal Inductor, 10 uH, 10.8 A, 6 Milliohm, ± 15% - Bulk (Alt: 2101-V-RC) RoHS: Compliant Min Qty: 308 Package Multiple: 154 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2196 / $1.3855 | Buy Now |
DISTI #
63K3630
|
Avnet Americas | Toroidal Inductor, 10 uH, 10.8 A, 6 Milliohm, ± 15% - Bulk (Alt: 63K3630) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 149 Partner Stock |
|
$1.6700 / $2.4100 | Buy Now |
DISTI #
542-2101V-RC
|
Mouser Electronics | Power Inductors - Leaded 10uH 15% Vertical RoHS: Compliant | 449 |
|
$1.3700 / $2.6700 | Buy Now |
DISTI #
V79:2366_27450401
|
Arrow Electronics | Inductor High Current Toroid 10uH/6.3uH 15% 1KHz 10.8A 0.006Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 52 |
|
$1.3673 / $2.6647 | Buy Now |
DISTI #
V99:2348_06231358
|
Arrow Electronics | Inductor High Current Toroid 10uH/6.3uH 15% 1KHz 10.8A 0.006Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2008 | Americas - 7 |
|
$0.8016 / $1.0998 | Buy Now |
DISTI #
70154509
|
RS | Inductor, Toroidal,10uH,0.006 Ohm DCR Max, Vertical Mount | Bourns 2101-V-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 154 |
|
$2.2200 / $2.9600 | Buy Now |
|
Onlinecomponents.com | Inductor High Current Toroid 10uH/6.3uH 15% 1KHz 10.8A 6mOhm DCR RDL RoHS: Compliant |
406 In Stock |
|
$1.3000 / $1.8100 | Buy Now |
DISTI #
58115216
|
Verical | Inductor High Current Toroid 10uH/6.3uH 15% 1KHz 10.8A 0.006Ohm DCR RDL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2127 | Americas - 400 |
|
$1.6986 / $2.3974 | Buy Now |
DISTI #
66750451
|
Verical | Inductor High Current Toroid 10uH/6.3uH 15% 1KHz 10.8A 0.006Ohm DCR RDL RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2206 | Americas - 52 |
|
$1.3673 / $1.7166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2101-V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2101-V-RC
Bourns Inc
General Purpose Inductor, 10uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1.3462 mm | |
Lead Spacing | 8.636 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21.844 mm | |
Package Length | 11.43 mm | |
Package Style | Toroidal | |
Rated Current-Max | 10.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |