-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21010000020-ND
|
DigiKey | CONN LOCKNUT PG13.5 SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
84 In Stock |
|
$1.4875 / $2.7100 | Buy Now |
DISTI #
617-21010000020
|
Mouser Electronics | Heavy Duty Power Connectors LOCKNUT PG13 5 NI FEM 7/8" RoHS: Compliant | 0 |
|
$1.6200 / $3.0000 | Order Now |
DISTI #
70735380
|
RS | Connector, Power, Heavy Duty, LOCKNUT PG13 5 NI FEM 7/8 | HARTING 21010000020 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $3.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5500 | Buy Now |
DISTI #
HRT21010000020
|
Heilind Electronics | METAL LOCK NUT PG13.5 SW23 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21010000020
|
TME | "Kontermutter PG13,5 vernickelt f.7/8""" Min Qty: 100 | 0 |
|
$2.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21010000020
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21010000020
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |