-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH8796
|
Newark | M12 A-Code 8Pin And Shielded Module Female Contact Awg26-22 (0.13-0.25Mm2), Pl1 Rohs Compliant: Yes |Harting 21011009025 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.5600 | Buy Now |
DISTI #
1195-8606-ND
|
DigiKey | M12 FEMELE CONTACT PACK D0.8MM A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$1.0458 / $2.0200 | Buy Now |
DISTI #
617-21011009025
|
Mouser Electronics | Standard Circular Contacts M12 A-code 8pin Shld Female Con AWG26-22 RoHS: Compliant | 1059 |
|
$0.9700 / $1.8800 | Buy Now |
DISTI #
71816587
|
RS | M12 A-code 8pin and Shielded module female contact AWG26-22 (0.13-0.25mm2), PL1 | HARTING 21011009025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 121 |
|
$1.4800 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$0.9620 | Buy Now |
DISTI #
HRT21011009025
|
Heilind Electronics | CRMP CONT,FEM,26-22AWG,AU M12 SER | Americas - 228 in Stock |
|
$1.1094 / $1.4800 | Buy Now |
DISTI #
21011009025
|
TTI | Standard Circular Contacts M12 A-code 8pin Shld Female Con AWG26-22 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.9000 / $1.1900 | Buy Now |
DISTI #
HRT21011009025
|
Interstate Connecting Components | CRMP CONT,FEM,26-22AWG,AU M12 SER | 53 |
|
$1.1094 / $1.4800 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors M12 A-code 8pin Shld Female Con AWG26-22 | 50 |
|
$27.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21011009025
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21011009025
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |