-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6763
|
Newark | Circular Contact, Pin, 14Awg, Crimp, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:-, For Use With:Harting M12 Power Sensor Connectors, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 21011009926 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$0.3820 | Buy Now |
DISTI #
1195-8702-ND
|
DigiKey | M12 POWER CONTACT, MALE, 23.2MM, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
80 In Stock |
|
$1.3635 / $2.5300 | Buy Now |
DISTI #
617-21011009926
|
Mouser Electronics | Circular Metric Connectors M12 PWR Contact MALE 23.2mm AWG14/2.5mm2 RoHS: Compliant | 46 |
|
$1.4700 / $2.8200 | Buy Now |
DISTI #
71202354
|
RS | M12 Power Male Contact Crimp 2,5mm2 | HARTING 21011009926 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $2.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.4600 | Buy Now |
DISTI #
HRT21011009926
|
Heilind Electronics | M12 POWER MALE CONTACT CRIMP 2,5MM | Americas - 26 in Stock |
|
$1.5625 / $2.2400 | Buy Now |
DISTI #
21011009926
|
TTI | Circular Metric Connectors M12 PWR Contact MALE 23.2mm AWG14/2.5mm2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 400 In Stock |
|
$1.3700 / $1.7500 | Buy Now |
DISTI #
21011009926
|
TME | Contact, male, gold-plated, 2.5mm2, crimped, M12 Power connectors Min Qty: 1 | 3 |
|
$1.3800 / $1.6900 | Buy Now |
DISTI #
HRT21011009926
|
Interstate Connecting Components | M12 POWER MALE CONTACT CRIMP 2,5MM | 8 |
|
$1.5625 / $2.2400 | Buy Now |
DISTI #
2696096
|
element14 Asia-Pacific | CIRCULAR CONTACT, PIN, 14AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$2.4829 / $3.0395 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21011009926
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21011009926
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |