-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6765
|
Newark | Circular Contact, Pin, 20Awg, Crimp, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:-, For Use With:Harting M12 Power Sensor Connectors, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 21011009928 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.4150 | Buy Now |
DISTI #
1195-8704-ND
|
DigiKey | M12 POWER PE CONTACT, MALE, 24.8 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
86 In Stock |
|
$1.3771 / $2.5500 | Buy Now |
DISTI #
71202356
|
RS | M12 Power Male PE Contact Crimp 0,75mm2 | HARTING 21011009928 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $2.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.4600 | Buy Now |
DISTI #
HRT21011009928
|
Heilind Electronics | M12 POWER MALE PE CONTACT CRI MP 0,75MM | Americas - 0 in Stock |
|
$1.5625 / $2.2400 | Buy Now |
DISTI #
62363415
|
Verical | Contact M Crimp ST Cable Mount 20AWG Min Qty: 5 Package Multiple: 1 Date Code: 1924 | Americas - 100 |
|
$1.2820 | Buy Now |
DISTI #
21011009928
|
TTI | Circular Metric Connectors M12 PWR PE CNCT MALE 24.8mm AWG20/0.75mm2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$1.4200 / $1.7500 | Buy Now |
DISTI #
21011009928
|
TME | Contact, male, gold-plated, 0.75mm2, grounding contact, crimped Min Qty: 1 | 2 |
|
$1.3500 / $1.6600 | Buy Now |
DISTI #
2696098
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6968 / $3.1585 | Buy Now |
DISTI #
2696098
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9983 / $2.1732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21011009928
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21011009928
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |