-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6769
|
Newark | Circular Contact, Socket, 20Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:-, For Use With:Harting M12 Power Sensor Connectors Rohs Compliant: Yes |Harting 21011009932 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.9800 | Buy Now |
DISTI #
1195-8708-ND
|
DigiKey | M12 POWER CONTACT, FEMALE, 23.2M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2302 / $2.3700 | Buy Now |
DISTI #
617-21011009932
|
Mouser Electronics | Circular Metric Connectors M12 PWR CONTACT FML 23.2mm AWG20/0.75mm2 RoHS: Compliant | 674 |
|
$1.2200 / $1.7500 | Buy Now |
DISTI #
V79:2366_26830086
|
Arrow Electronics | Contact F Crimp ST Cable Mount 20AWG Min Qty: 96 Package Multiple: 1 Date Code: 1717 | Americas - 175 |
|
$1.0471 | Buy Now |
DISTI #
71202360
|
RS | M12 Power Fem PWR/PE Cont. Crimp 0,75mm2 | HARTING 21011009932 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks | 0 |
|
$1.1300 | Buy Now |
DISTI #
HRT21011009932
|
Heilind Electronics | M12 POWER FEM PWR/PE CONT. CR IMP 0,75MM | Americas - 37 in Stock |
|
$1.2188 / $1.7400 | Buy Now |
DISTI #
62363528
|
Verical | Contact F Crimp ST Cable Mount 20AWG Min Qty: 96 Package Multiple: 1 Date Code: 1717 | Americas - 175 |
|
$1.0471 | Buy Now |
DISTI #
21011009932
|
TTI | Circular Metric Connectors M12 PWR CONTACT FML 23.2mm AWG20/0.75mm2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 500 In Stock |
|
$1.1600 / $1.1800 | Buy Now |
DISTI #
21011009932
|
TME | Contact, female, gold-plated, 0.75mm2, crimped, for cable Min Qty: 50 | 0 |
|
$1.2200 / $1.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21011009932
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21011009932
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |