-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6771
|
Newark | Circular Contact, Socket, 14Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:-, For Use With:Harting M12 Power Sensor Connectors Rohs Compliant: Yes |Harting 21011009934 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $3.1500 | Buy Now |
DISTI #
1195-8710-ND
|
DigiKey | M12 POWER CONTACT, FEMALE, 23.2M Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
6 In Stock |
|
$1.2291 / $2.3700 | Buy Now |
DISTI #
617-21011009934
|
Mouser Electronics | Circular Metric Connectors M12 PWR CONTACT FML 23.2mm AWG14/2.5mm2 RoHS: Compliant | 114 |
|
$1.2200 / $2.1500 | Buy Now |
DISTI #
71202362
|
RS | M12 Power Fem PWR/PE Cont. Crimp 2,5mm2 | HARTING 21011009934 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $2.2200 | RFQ |
|
Future Electronics | M12 Power Bu-Kontakt PWR/PE Crimp 2,5mm gold contact RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 43 Weeks Container: Bag | 0Bag |
|
$1.2100 / $1.3200 | Buy Now |
DISTI #
HRT21011009934
|
Heilind Electronics | M12 POWER FEM PWR/PE CONT. CR IMP 2,5MM | Americas - 26 in Stock |
|
$1.2813 / $1.8400 | Buy Now |
DISTI #
62363629
|
Verical | Contact F Crimp ST Cable Mount 14AWG Min Qty: 48 Package Multiple: 1 Date Code: 1847 | Americas - 48 |
|
$1.0380 / $1.2170 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.9772 / $3.9544 | Buy Now | |
DISTI #
21011009934
|
TTI | Circular Metric Connectors M12 PWR CONTACT FML 23.2mm AWG14/2.5mm2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 400 In Stock |
|
$1.1300 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21011009934
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21011009934
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |