Part Details for 21011009939 by HARTING Technology Group
Overview of 21011009939 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21011009939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5270
|
Newark | M12 Power Contact, Female, Awg16/1.5Mm |Harting 21011009939 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.6500 | Buy Now |
DISTI #
1195-21011009939-ND
|
DigiKey | M12 POWER CONTACT, FEMALE, AWG16 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
150 In Stock |
|
$1.3339 / $2.5700 | Buy Now |
DISTI #
617-21011009939
|
Mouser Electronics | Circular MIL Spec Contacts M12 Power Contact, female, AWG16 / 1.5mm2 RoHS: Compliant | 40 |
|
$1.3900 / $2.7600 | Buy Now |
DISTI #
E02:0323_18432394
|
Arrow Electronics | Contact F Crimp ST Cable Mount 16AWG Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks Date Code: 2305 | Europe - 950 |
|
$1.3478 / $1.8084 | Buy Now |
DISTI #
75131741
|
RS | M12 Power Contact, female, AWG16 / 1.5mm | HARTING 21011009939 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks | 0 |
|
$1.2900 | Buy Now |
DISTI #
HRT21011009939
|
Heilind Electronics | M12 POWER CONTACT FM, AWG16 / 1.5MM2 | Americas - 75 in Stock |
|
$1.3906 / $1.9800 | Buy Now |
DISTI #
21011009939
|
TTI | Circular MIL Spec Contacts M12 Power Contact, female, AWG16 / 1.5mm2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$1.6500 / $1.7900 | Buy Now |
DISTI #
HRT21011009939
|
Interstate Connecting Components | M12 POWER CONTACT FM, AWG16 / 1.5MM2 | 25 |
|
$1.3906 / $1.9800 | Buy Now |