-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Polyvinylchloride, Female, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2230
|
Newark | Harax Harax Pg 13,5/ Panel Feed Through/ Rohs Compliant: Na |Harting 21011401023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1195-8151-ND
|
DigiKey | CONN PNL FEED THRU 4POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$9.0270 / $14.9300 | Buy Now |
DISTI #
617-21011401023
|
Mouser Electronics | Circular Metric Connectors HARAX HARAX PG 13,5 PNL FEEDTHRU RoHS: Compliant | 0 |
|
$12.9300 / $17.4200 | Order Now |
DISTI #
70732605
|
RS | HARAX HARAX PG 13,5/ panel feed through/ | HARTING 21011401023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8900 / $23.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.4500 | Buy Now |
DISTI #
HRT21011401023
|
Heilind Electronics | HARAX PANEL FEED THROUGH PG13. | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$20.4440 / $21.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21011401023
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21011401023
HARTING Technology Group
Circular Connector, 4 Contact(s), Polyvinylchloride, Female, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 61984, IEC60352-4 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |