-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Polyvinylchloride, Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2239
|
Newark | Harax M20/Panel Feed Through/4-Po Les Pe Rohs Compliant: Na |Harting 21011413333 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6100 / $31.7100 | Buy Now |
DISTI #
21011413333-ND
|
DigiKey | CBL CIRC 4POS WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9300 | Buy Now |
DISTI #
617-21011413333
|
Mouser Electronics | Standard Circular Connector HARAX M20 PNL FEEDTHRU 4POL PE RoHS: Compliant | 0 |
|
$21.6700 / $26.7700 | Order Now |
DISTI #
70735387
|
RS | M Series Connector, Wt 7.70 g, 3 Positions, HARAX Series | HARTING 21011413333 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0400 / $30.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$18.7200 | Buy Now |
DISTI #
HRT21011413333
|
Heilind Electronics | HARAX PANEL FEED THROUGH M20, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21011413333
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21011413333
HARTING Technology Group
Circular Connector, 4 Contact(s), Polyvinylchloride, Female,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 61984, IEC60352-4 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 4 |