Part Details for 2101260 (ALTERNATE: 2101260) by RS Pro
Overview of 2101260 (ALTERNATE: 2101260) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2101260 (ALTERNATE: 2101260)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72293512
|
RS | Test Lead Wire Red Unshielded Silicone Rubber Insulated 20AWG 82ft (25m) CSA | RS PRO 2101260 RoHS: Compliant Min Qty: 1 Package Multiple: 82 Lead time: 17 Weeks, 0 Days Container: Reel | 180 |
|
$7.9400 | Buy Now |