Part Details for 2101550-2 by TE Connectivity
Overview of 2101550-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2101550-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8181
|
Newark | Plug,7 Pos, sz103,w/Solder Cups,240 Pot |Amp Te Connectivity 2101550-2 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.0100 / $128.3000 | Buy Now |
DISTI #
96Y7681
|
Newark | Plug,7 Pos, sz103,w/Solder Cups,240 Pot |Amp Te Connectivity 2101550-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.2300 | Buy Now |
DISTI #
A104610-ND
|
DigiKey | CONN PLUG MALE 7POS SOLDER CUP Min Qty: 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.1545 | Buy Now |
DISTI #
2101550-2
|
Avnet Americas | PLUG,7 POS,SZ103,W/SOLDER CUPS,240 POT - Bulk (Alt: 2101550-2) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$109.7046 / $132.0174 | Buy Now |
DISTI #
571-2101550-2
|
Mouser Electronics | Circular Push Pull Connectors PLUG 7 POS Sz103 SOLDER CUPS 240 POT RoHS: Compliant | 0 |
|
$136.1300 | Order Now |
DISTI #
V36:1790_11745865
|
Arrow Electronics | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1214 | Americas - 77 |
|
$42.0100 / $79.7059 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks Container: Box | 0Box |
|
$119.2000 | Buy Now |
DISTI #
AMP2101550-2
|
Heilind Electronics | PLUG,7 POS,SZ103,W/SOLDER CUPS | Americas - 0 in Stock |
|
$98.8971 / $138.7612 | Buy Now |
|
Onlinecomponents.com | PLUG,7 POS,Sz103,w/SOLDER CUPS,240 POT RoHS: Compliant | 0 |
|
$115.4100 / $316.1000 | Buy Now |
DISTI #
25704915
|
Verical | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1214 | Americas - 77 |
|
$79.7059 | Buy Now |
Part Details for 2101550-2
2101550-2 CAD Models
2101550-2 Part Data Attributes:
|
2101550-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2101550-2
TE Connectivity
PLUG,7 POS,Sz103,w/SOLDER CUPS,240 POT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Material | COPPER ALLOY | |
Shell Size | 2 | |
Total Number of Contacts | 7 |