Part Details for 2101579-2 by TE Connectivity
Overview of 2101579-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2101579-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0452
|
Newark | Circular Push Pull Conn Dust Cap, rcpt Sz105,f |Amp Te Connectivity 2101579-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$34.9200 / $44.4100 | Buy Now |
DISTI #
2266-2101579-2-ND
|
DigiKey | DUST CAP,RCPT,SZ105,F SERIES Min Qty: 2 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
168 In Stock |
|
$26.6800 / $35.6200 | Buy Now |
DISTI #
2101579-2-ND
|
DigiKey | DUST CAP,RCPT,SZ105,F SERIES Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3602 | Buy Now |
DISTI #
2101579-2
|
Avnet Americas | Connector Accessories Dust Cap Brass Black Chromate Finish 1 POS Size 5 Bag - Bulk (Alt: 2101579-2) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$27.5412 / $33.1428 | Buy Now |
DISTI #
571-2101579-2
|
Mouser Electronics | Circular Push Pull Connectors DUST CAP,RCPT SZ105,F SERIES | 1 |
|
$34.1700 / $43.5900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 1 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$31.7400 | Buy Now |
DISTI #
AMP2101579-2
|
Heilind Electronics | DUST CAP,RCPT,SZ105,F SERIES | Americas - 0 in Stock |
|
$28.1791 / $34.8359 | Buy Now |
|
Onlinecomponents.com | DUST CAP,RCPT,Sz105,F SERIES RoHS: Compliant |
175 In Stock |
|
$33.9000 / $45.7800 | Buy Now |
DISTI #
16469188
|
Verical | Connector Accessories Dust Cap Straight Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 168 |
|
$25.0200 / $33.4000 | Buy Now |
DISTI #
51544354
|
Verical | Connector Accessories Dust Cap Straight Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1310 | Americas - 6 |
|
$55.8292 / $57.9494 | Buy Now |
Part Details for 2101579-2
2101579-2 CAD Models
2101579-2 Part Data Attributes
|
2101579-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2101579-2
TE Connectivity
DUST CAP,RCPT,Sz105,F SERIES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | BRASS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | RECEPTACLE CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |