Part Details for 21020-0137 by Molex
Overview of 21020-0137 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21020-0137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2283
|
Newark | Premoflex 05Mm Lgt 305 Type A 12Ckt/Molex |Molex 21020-0137 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.6200 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 12Conductors 0.5mm 0.31m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
477 Partner Stock |
|
$1.7700 / $3.1700 | Buy Now |
DISTI #
17267395
|
Verical | Cable Assembly 0.305m 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag Min Qty: 30 Package Multiple: 1 | Americas - 477 |
|
$2.0100 / $2.0900 | Buy Now |
DISTI #
Molex 21020-0137
|
PEI Genesis | Interconnection Device | 527 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 12Conductors 0.5mm 0.31m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
477 Partner Stock |
|
$1.7700 / $3.1700 | Buy Now |
DISTI #
10156471
|
TestEquity LLC | Molex 21020-0137 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 305.00mm Cable Length, Tin(Sn) Plating | 477 |
|
$2.2300 | Buy Now |