Part Details for 21020-0188 by Molex
Overview of 21020-0188 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21020-0188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2325
|
Newark | Premoflex 05Mm Lgt 76 Type D 18Ckt/Molex |Molex 21020-0188 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.9100 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 18Conductors 0.5mm 0.08m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
513 In Stock |
|
$1.4000 / $2.3300 | Buy Now |
DISTI #
17267412
|
Verical | Cable Assembly 0.076m 0.5mm 18 to 18 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 408 |
|
$1.6800 | Buy Now |
DISTI #
Molex 21020-0188
|
PEI Genesis | Interconnection Device | 408 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 18Conductors 0.5mm 0.08m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
513 In Stock |
|
$1.4000 / $2.3300 | Buy Now |
DISTI #
10156483
|
TestEquity LLC | Molex 21020-0188 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 18 Circuits, 76.00mm Cable Length, Tin(Sn) Plating | 408 |
|
$1.8000 | Buy Now |