There are no models available for this part yet.
Overview of 21020000 by WERMA SIGNALTECHNIK GMBH + CO KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 21020000 by WERMA SIGNALTECHNIK GMBH + CO KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93K3127
|
Newark | Beacon, Green, Steady, 10W, 250Vac, Ip65, 198.5Mm Dia., 82Mm Height Rohs Compliant: Yes |Werma 21020000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$23.6300 / $27.8000 | Buy Now | |
DISTI #
WER-21020000
|
TME | Signaller: lighting, continuous light, green, 12÷230VDC, IP65 Min Qty: 1 | 0 |
|
$21.9400 | RFQ |