-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mezalok, Pin, 114 p, 50 Au, TL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9154
|
Newark | Stacking Connector, Header, 114 Position, 1.27Mm, Mezzanine Connector Type:Header, Pitch Spacing:1.27Mm, No. Of Rows:6Rows, No. Of Contacts:114Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 2102060-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$46.4300 | Buy Now |
DISTI #
28X2696
|
Newark | Stacking Connector, Header, 114 Position, 1.27Mm, Full Reel, Mezzanine Connector Type:Header, Pitch Spacing:1.27Mm, No. Of Rows:6Rows, No. Of Contacts:114Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 2102060-1 Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$37.2100 | Buy Now |
DISTI #
51AK9701
|
Newark | Mezzanine Conn, Hdr, 114Pos, 6Row/1.27Mm Rohs Compliant: No |Amp Te Connectivity 2102060-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4900 / $34.6000 | Buy Now |
DISTI #
A101275CT-ND
|
DigiKey | CONN HEADER SMD 114POS 1.27MM Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
434 In Stock |
|
$34.9869 / $44.6400 | Buy Now |
DISTI #
2102060-1
|
Avnet Americas | Conn Stacking Plug 114 POS 10mm, 12mm, 15mm, 18mm Stack Height 1.27mm Solder ST SMD - Tape and Reel (Alt: 2102060-1) RoHS: Not Compliant Min Qty: 230 Package Multiple: 230 Lead time: 38 Weeks, 6 Days Container: Reel | 230 |
|
$23.8790 / $35.2775 | Buy Now |
DISTI #
2102060-1
|
Avnet Americas | Conn Stacking Plug 114 POS 10mm, 12mm, 15mm, 18mm Stack Height 1.27mm Solder ST SMD - Tape and Reel (Alt: 2102060-1) RoHS: Not Compliant Min Qty: 230 Package Multiple: 230 Lead time: 38 Weeks, 6 Days Container: Reel | 0 |
|
$35.1286 / $42.2734 | Buy Now |
DISTI #
13T9154
|
Avnet Americas | Conn Stacking Plug 114 POS 10mm, 12mm, 15mm, 18mm Stack Height 1.27mm Solder ST SMD - Product that comes on tape, but is not reeled (Alt: 13T9154) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 4 Days Container: Ammo Pack | 80 Partner Stock |
|
$53.1400 | Buy Now |
DISTI #
571-2102060-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 114P Plug Tin-Lead 1.27 Gold RoHS: Not Compliant | 122 |
|
$39.9800 / $51.1000 | Buy Now |
DISTI #
V72:2272_14416567
|
Arrow Electronics | Conn Box Connector HDR 114 POS 1.27mm Solder ST SMD VITA 61 T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2133 Container: Cut Strips | Americas - 159 |
|
$32.3100 / $33.9600 | Buy Now |
DISTI #
V72:2272_11746189
|
Arrow Electronics | Conn Box Connector HDR 114 POS 1.27mm Solder ST SMD VITA 61 T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1951 Container: Cut Strips | Americas - 2 |
|
$24.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102060-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102060-1
TE Connectivity
Mezalok, Pin, 114 p, 50 Au, TL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.433 inch | |
Body Depth | 0.36 inch | |
Body Length | 1.067 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 49.9999u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 |