-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8712-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
292 In Stock |
|
$12.1250 / $18.5400 | Buy Now |
DISTI #
617-21023592301
|
Mouser Electronics | Circular Metric Connectors M8-Screw-3P-M-STR A-CODED RoHS: Compliant | 66 |
|
$12.1200 / $18.5400 | Buy Now |
DISTI #
71816643
|
RS | M8 A-Code 3pin straight female, screw termination, unshielded, max AWG20 | HARTING 21023592301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$14.1900 / $19.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.6000 | Buy Now |
DISTI #
HRT21023592301
|
Heilind Electronics | M8 A-CODE 3PIN STRAIGHT FEMALE | Americas - 2 in Stock |
|
$13.1250 / $19.4000 | Buy Now |
DISTI #
21023592301
|
TTI | Circular Metric Connectors M8-Screw-3P-M-STR A-CODED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$13.5700 / $18.7000 | Buy Now |
DISTI #
21023592301
|
TME | Connector: M8, female, PIN: 3, straight, for cable, plug, 4A, IP67 Min Qty: 1 | 103 |
|
$9.2600 / $11.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21023592301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21023592301
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: 61076-2-104, UL, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.614 inch | |
Body Diameter | 0.551 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; IEC | |
Shell Material | COPPER-ZINC ALLOY | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |