-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0866
|
Newark | Sensor Connector, 3Pos, Rcpt, Cable, Product Range:Harax Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Idc/Idt Socket, Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Harting 21031112305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 | Buy Now |
DISTI #
1195-3548-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29 In Stock |
|
$9.1882 / $15.2000 | Buy Now |
DISTI #
617-21031112305
|
Mouser Electronics | Circular Metric Connectors CIRC CON WITH HARAX FEM 1 2/ 3-P RoHS: Compliant | 8 |
|
$9.1500 / $13.8900 | Buy Now |
DISTI #
70103974
|
RS | M12 Series 2103, 3 Pole Panel Mount Connector, Female Contacts, IP65, IP67 | HARTING 21031112305 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.0200 | Buy Now |
DISTI #
HRT21031112305
|
Heilind Electronics | M12 A-CODE 3PIN FEMALE, HARAXI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3221395
|
element14 Asia-Pacific | SENSOR CONNECTOR, 3POS, RCPT, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.9457 | Buy Now |
DISTI #
3221395
|
Farnell | SENSOR CONNECTOR, 3POS, RCPT, CABLE RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$10.2169 / $16.9030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21031112305
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21031112305
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |