-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP SUBASSY, KEY E, HVA280-2PHI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2103191-5-ND
|
DigiKey | Automotive Connectors CAP SUBASS Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
655 In Stock |
|
$7.6200 / $8.2200 | Buy Now |
DISTI #
1734-2103191-5-ND
|
DigiKey | CAP SUBASSY, KEY E, HVA280-2PHI Min Qty: 110 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3476 | Buy Now |
DISTI #
2103191-5
|
Avnet Americas | - Bulk (Alt: 2103191-5) Min Qty: 110 Package Multiple: 55 Lead time: 12 Weeks, 0 Days Container: Bulk | 165 Factory Stock |
|
$6.3587 / $7.6521 | Buy Now |
DISTI #
AMP2103191-5
|
Heilind Electronics | CAP SUBASSY, KEY E, HVA280-2PH | Americas - 0 in Stock |
|
$7.9247 / $8.1648 | Buy Now |
|
Onlinecomponents.com | CAP SUBASSY, KEY E, HVA280-2PHI RoHS: Compliant |
655 Partner Stock |
|
$7.5100 / $8.6400 | Buy Now |
DISTI #
61247870
|
Verical | Truck Bus and Off-Road Housings CAP SUBASSY, KEY E, HVA280-2PHI RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 655 |
|
$7.1400 / $7.7100 | Buy Now |
DISTI #
AMP2103191-5
|
Interstate Connecting Components | CAP SUBASSY, KEY E, HVA280-2PH | 0 |
|
$7.9247 / $8.1648 | Buy Now |
|
Master Electronics | CAP SUBASSY, KEY E, HVA280-2PHI RoHS: Compliant |
655 Partner Stock |
|
$7.5100 / $8.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103191-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2103191-5
TE Connectivity
CAP SUBASSY, KEY E, HVA280-2PHI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.81 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.17 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Terminal Pitch | 10.4 mm |