-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s), Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3236-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$26.2990 / $35.5100 | Buy Now |
DISTI #
617-21032722505
|
Mouser Electronics | Circular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L 5 F RoHS: Compliant | 19 |
|
$25.2700 / $33.2800 | Buy Now |
DISTI #
70270865
|
RS | Harax M12 Series, 5 Pole Cable Mount M12 Connector Socket, IP65, IP67 | HARTING 21032722505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 77 |
|
$27.3800 / $35.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$24.9400 | Buy Now |
DISTI #
HRT21032722505
|
Heilind Electronics | CIRCULAR CONN W. HARAX M12 L 5 F | Americas - 0 in Stock |
|
$27.8438 / $38.4000 | Buy Now |
DISTI #
21032722505
|
TME | Circular Connector w. Harax M12 L 5 F Min Qty: 1 | 0 |
|
$26.9600 / $34.1400 | RFQ |
|
Neutron USA | Harax M12 Series, 5 Pole Cable Mount M12 Connector Socket, IP65, IP67 | 50 |
|
$128.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21032722505
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21032722505
HARTING Technology Group
Circular Connector, 5 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |