-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1600
|
Newark | Connector, Receptacle, 4 Way, Cable, Product Range:Harax Series, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Idc/Idt Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nemarohs Compliant: Yes |Harting 21032812405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7300 / $57.3700 | Buy Now |
DISTI #
1195-3238-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$31.7750 / $39.3200 | Buy Now |
DISTI #
617-21-03-281-2405
|
Mouser Electronics | Circular Metric Connectors 4P Fmle M12-L D-Code Straight Harax RoHS: Compliant | 323 |
|
$32.8600 / $39.4000 | Buy Now |
DISTI #
70103943
|
RS | Circular M12 Socket, D Coded, 4 Position, IDC Terminal, 4A, 50V, M12 Series | HARTING 21032812405 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 36 |
|
$28.9800 / $37.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.0200 | Buy Now |
DISTI #
HRT21032812405
|
Heilind Electronics | M12-L SHIELDED FEMALE 4-POLE D-CODED | Americas - 0 in Stock75 On Order |
|
$34.4063 / $50.8400 | Buy Now |
DISTI #
21032812405
|
TTI | Circular Metric Connectors 4P Fmle M12-L D-Code Straight Harax RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.7500 / $37.1100 | Buy Now |
DISTI #
21032812405
|
TME | Plug, M12, PIN: 4, female, D code-Ethernet, for cable, IDC, IP67 Min Qty: 1 | 0 |
|
$30.6300 / $38.8100 | RFQ |
DISTI #
1161650
|
element14 Asia-Pacific | Connector, M12 Ethernet, Strt, F RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.5899 / $39.5765 | Buy Now |
DISTI #
1161650
|
Farnell | CONNECTOR, RECEPTACLE, 4 WAY, CABLE RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$37.9477 / $43.3742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21032812405
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21032812405
HARTING Technology Group
Circular Connector, 4 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |