-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6773
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Product Range:Harax Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Idc/Idt Socket, Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Harting 21032962505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3500 / $56.1000 | Buy Now |
DISTI #
1195-6931-ND
|
DigiKey | M12 L-CODE 4+PE PIN FEMALE SHIEL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
77 In Stock |
|
$32.5946 / $44.0100 | Buy Now |
DISTI #
617-21032962505
|
Mouser Electronics | Circular Metric Connectors M12 L-CODED PWR IDC FEMALE HARAX/IDC RoHS: Compliant | 562 |
|
$35.6700 / $42.0200 | Buy Now |
DISTI #
71202342
|
RS | M12 L-code 4+FE pin female shielded, HARAX/IDC | HARTING 21032962505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5200 / $40.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks | 0 |
|
$33.7100 | Buy Now |
DISTI #
HRT21032962505
|
Heilind Electronics | M12 POWER IDC FEMALE L-CODED | Americas - 0 in Stock |
|
$35.1875 / $51.9000 | Buy Now |
DISTI #
21032962505
|
TTI | Circular Metric Connectors M12 L-CODED PWR IDC FEMALE HARAX/IDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$32.6200 / $39.7800 | Buy Now |
DISTI #
21032962505
|
TME | Plug, M12, PIN: 5, female, L code-Power, for cable, IDC, IP67, 63V Min Qty: 1 | 0 |
|
$31.4500 / $39.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21032962505
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21032962505
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |