-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7402
|
Newark | Sensor Conn, M12, Plug, 4Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount, Gender:Plug Rohs Compliant: Yes |Harting 21033191401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$7.6200 / $9.5200 | Buy Now |
DISTI #
1195-8740-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SCREW Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
12 In Stock |
|
$7.3198 / $12.1100 | Buy Now |
DISTI #
617-21033191401
|
Mouser Electronics | Circular Metric Connectors M12 A 04P MA SCREW STRAIGHT RoHS: Compliant | 596 |
|
$6.7600 / $11.3600 | Buy Now |
DISTI #
71202314
|
RS | Circular Connector, Male, 4, Gold, Straight, Circular connectors M12 Series | HARTING 21033191401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7500 / $11.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$7.4200 | Buy Now |
DISTI #
HRT21033191401
|
Heilind Electronics | M12 A-CODE 4PIN MALE STRAIGHT, | Americas - 0 in Stock |
|
$7.7500 / $11.4200 | Buy Now |
DISTI #
77780450
|
Verical | Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Min Qty: 10 Package Multiple: 1 | Americas - 115 |
|
$7.9542 | Buy Now |
DISTI #
21033191401
|
TTI | Circular Metric Connectors M12 A 04P MA SCREW STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$8.7500 / $11.2300 | Buy Now |
DISTI #
21033191401
|
TME | Plug, M12, PIN: 4, male, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 115 |
|
$5.9100 / $7.4900 | Buy Now |
|
Neutron USA | M12-Screw-4P-ACOD-M-STR | 50 |
|
$65.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033191401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033191401
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |