-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2272
|
Newark | Sensor Conn, M12, Rcpt, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Harting 21033192801 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$22.9900 / $24.7600 | Buy Now |
DISTI #
1195-8743-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
37 In Stock |
|
$21.0252 / $28.3900 | Buy Now |
DISTI #
617-21033192801
|
Mouser Electronics | Circular Metric Connectors M12 A 08P FE SCREW STRAIGHT RoHS: Compliant | 121 |
|
$20.1100 / $26.7500 | Buy Now |
DISTI #
71202325
|
RS | CONECT M12 8P A-COD FEMEA RETO PARAFUSO | HARTING 21033192801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$23.1500 / $30.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.9000 | Buy Now |
DISTI #
HRT21033192801
|
Heilind Electronics | M12 A-CODE 8PIN FEMALE STRAIGH | Americas - 0 in Stock |
|
$23.3594 / $32.1800 | Buy Now |
DISTI #
79925641
|
Verical | Conn M12 Circular SKT 8 POS Screw ST Cable Mount 8 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 45 |
|
$31.0591 / $34.1080 | Buy Now |
DISTI #
77779256
|
Verical | Conn M12 Circular SKT 8 POS Screw ST Cable Mount 8 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 16 |
|
$20.6056 / $24.1739 | Buy Now |
DISTI #
21033192801
|
TTI | Circular Metric Connectors M12 A 08P FE SCREW STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$21.6000 / $26.8200 | Buy Now |
DISTI #
21033192801
|
TME | Plug, M12, PIN: 8, female, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 16 |
|
$16.6000 / $21.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033192801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033192801
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |