-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2274
|
Newark | Sensor Conn, M12, Plug, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Harting 21033193801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9400 / $31.0500 | Buy Now |
DISTI #
1195-8745-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$21.8000 / $29.3600 | Buy Now |
DISTI #
617-21033193801
|
Mouser Electronics | Circular Metric Connectors M12 A 08P MA SCREW ANGLED RoHS: Compliant | 21 |
|
$24.1300 / $32.5800 | Buy Now |
DISTI #
71202323
|
RS | Std Circular Connector, Wt 1.00 g, Circular Connectors M12 Series | HARTING 21033193801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.6500 | Buy Now |
DISTI #
HRT21033193801
|
Heilind Electronics | M12 A-CODE 8PIN MALE ANGLED, S | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | CIRCULAR CONNECTOR, M12-SCREW-8P-ACOD-M-ANG | 10 |
|
$22.0155 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, M12-SCREW-8P-ACOD-M-ANG (Also Known As: 21 03 319 3801) | 10 |
|
$22.0155 | Buy Now |
DISTI #
21033193801
|
TTI | Circular Metric Connectors M12 A 08P MA SCREW ANGLED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$21.1400 / $23.3400 | Buy Now |
DISTI #
21033193801
|
TME | Plug, M12, PIN: 8, male, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 0 |
|
$18.0300 / $22.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033193801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033193801
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |