-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6616
|
Newark | M12 B-Code 5Pin Male/Female Panel Feed Through Rohs Compliant: Yes |Harting 21033301300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1000 / $35.2300 | Buy Now |
DISTI #
1195-4111-ND
|
DigiKey | CONN ADAPTER 5P-5P F-M PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8125 / $30.7200 | Buy Now |
DISTI #
617-21033301300
|
Mouser Electronics | Circular Metric Connectors M12 5POL PNL FEEDTHRU B-CODE RoHS: Compliant | 5 |
|
$25.2500 / $32.4100 | Buy Now |
DISTI #
70732621
|
RS | M Series Connector, Wt 39.90 g, Female, Circular Connectors, 12 Series | HARTING 21033301300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$24.9600 / $32.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.7100 | Buy Now |
DISTI #
HRT21033301300
|
Heilind Electronics | M12 WANDDURCHFHRUNG 5POL./B- KOD.MURR | Americas - 0 in Stock |
|
$26.4531 / $36.5000 | Buy Now |
DISTI #
21033301300
|
TTI | Circular Metric Connectors M12 5POL PNL FEEDTHRU B-CODE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$25.1200 / $31.6000 | Buy Now |
DISTI #
3221406
|
element14 Asia-Pacific | M12 B-CODE 5PIN MALE/FEMALE PANEL FEED THROUGH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.4766 / $32.1738 | Buy Now |
DISTI #
3221406
|
Farnell | M12 B-CODE 5PIN MALE/FEMALE PANEL FEED THROUGH RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$27.5610 / $37.2267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033301300
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033301300
HARTING Technology Group
Circular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |