-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4269
|
Newark | Mod Conn, Spe Jack, 2P2C, 1Port, Th, Modular Connector Type:Spe Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):2P2C, Lan Category:-, Ip Rating:Ip20, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Harting 21033392220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$16.7900 | Buy Now |
DISTI #
1195-21033392220-ND
|
DigiKey | M12-PCB-THR-2PC-2P-SPE-F-STR-SHL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$17.8375 / $24.0200 | Buy Now |
DISTI #
617-21033392220
|
Mouser Electronics | Modular Connectors / Ethernet Connectors M12-PCB 02P FE STR SHLD THR RoHS: Compliant | 50 |
|
$24.2600 / $26.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.5400 | Buy Now |
DISTI #
HRT21033392220
|
Heilind Electronics | M12-PCB-THR-2PC-2P-SPE-F-STR-S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21033392220
|
TTI | Modular Connectors / Ethernet Connectors M12-PCB 02P FE STR SHLD THR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$23.7800 / $26.5000 | Buy Now |
DISTI #
4259202
|
element14 Asia-Pacific | MOD CONN, SPE JACK, 2P2C, 1PORT, TH RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$27.3206 / $31.6722 | Buy Now |
DISTI #
4259202
|
Farnell | MOD CONN, SPE JACK, 2P2C, 1PORT, TH RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 50 |
|
$34.3718 / $41.2512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033392220
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033392220
HARTING Technology Group
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR |