-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, 4 Contact(s), Male-Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4090
|
Newark | Sensor Adapter, M12 Push Pull, 4Pos, For Use With:Harting 4Pos M12 Sensor Connectors, Accessory Type:Push Pull Adapter, Product Range:Circular Connectors M12 Rohs Compliant: Yes |Harting 21033812403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3900 / $23.4700 | Buy Now |
DISTI #
1195-5602-ND
|
DigiKey | CONN ADAPTER 4P-4P F-M INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$15.2000 / $20.4700 | Buy Now |
DISTI #
617-21033812403
|
Mouser Electronics | Circular Metric Connectors M12 PUSH PULL ADPTR ASSEMBLY RoHS: Compliant | 29 |
|
$16.8200 / $22.7200 | Buy Now |
DISTI #
70882368
|
RS | Circular M12 Adapter, Female, D Coded, 4 Position, Push Pull, M12 Series | HARTING 21033812403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.8000 | Buy Now |
DISTI #
HRT21033812403
|
Heilind Electronics | M12 PUSH PULL ADAPTER, ASSY | Americas - 0 in Stock |
|
$17.6094 / $24.3200 | Buy Now |
DISTI #
21033812403
|
TTI | Circular Metric Connectors M12 PUSH PULL ADPTR ASSEMBLY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
$16.1300 / $22.2800 | Buy Now |
DISTI #
2760036
|
element14 Asia-Pacific | PUSH PULL ADAPTER, 4POS, M12, RCPT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.7034 / $23.1016 | Buy Now |
DISTI #
2760036
|
Farnell | PUSH PULL ADAPTER, 4POS, M12, RCPT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$19.8971 / $21.8190 | Buy Now |
|
Neutron USA | Circular M12 Adapter, Female, D Coded, 4 Position, Push Pull, M12 Series | 1 |
|
$85.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033812403
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033812403
HARTING Technology Group
Circular Connector Adapter, 4 Contact(s), Male-Female,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |