-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6837
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Pcb, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Right Angle Pcb Mount Rohs Compliant: Yes |Harting 21033812410 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0300 / $24.0100 | Buy Now |
DISTI #
1195-7258-ND
|
DigiKey | TRANSFORMER SMD Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9750 / $22.8600 | Buy Now |
DISTI #
617-21033812410
|
Mouser Electronics | Audio Transformers / Signal Transformers M12 TRANS 10/100 BASE-T D STR RoHS: Compliant | 0 |
|
$18.7800 / $25.3600 | Order Now |
DISTI #
71220407
|
RS | M12 Transformers 10/100 BASE-T d STR, M12 Magnetics Series | HARTING 21033812410 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7600 / $25.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$17.6400 | Buy Now |
DISTI #
HRT21033812410
|
Heilind Electronics | M12 transf. 10/100BASE-T d STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21033812410
|
TTI | Audio Transformers / Signal Transformers M12 TRANS 10/100 BASE-T D STR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 240 In Stock |
|
$22.6300 / $26.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033812410
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033812410
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |