-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5597
|
Newark | Sensor Connector, 4Pos, Rcpt, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Harting 21033812430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3100 / $31.4600 | Buy Now |
DISTI #
1195-8784-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8 In Stock |
|
$20.3750 / $27.4400 | Buy Now |
DISTI #
617-21033812430
|
Mouser Electronics | Circular Metric Connectors M12 D-code 4pin female straight pcb mount, shielded version, with rear mount housing (individual piece) RoHS: Compliant | 15 |
|
$22.4200 / $30.4300 | Buy Now |
DISTI #
71816602
|
RS | M Series Connector, Wt 25.67 g, Female, Circular Connectors, 12 Series | HARTING 21033812430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$21.2900 / $30.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.1700 | Buy Now |
DISTI #
HRT21033812430
|
Heilind Electronics | M12 D-CODE 4PIN FEMALE STRAIGH | Americas - 0 in Stock |
|
$23.6250 / $32.6000 | Buy Now |
DISTI #
3221247
|
Farnell | SENSOR CONNECTOR, 4POS, RCPT, M12, PANEL RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 3 Days Container: Each | 0 |
|
$24.7833 / $33.4549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033812430
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033812430
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |