-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8836-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 0.98' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
21 In Stock |
|
$26.0625 / $35.1000 | Buy Now |
DISTI #
617-21035992515
|
Mouser Electronics | Circular Metric Connectors M12 Lcode 4+PE FE panel feed through RoHS: Compliant | 0 |
|
$28.8500 / $37.7100 | Order Now |
DISTI #
71816607
|
RS | M12 L-code 4+FE pin female panel feed through-0.3m 2.5mm2 (AWG14) flying leads | HARTING 21035992515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9200 / $38.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.0800 | Buy Now |
DISTI #
HRT21035992515
|
Heilind Electronics | M12 L-CODE 4FE PIN FEMALE PANE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21035992515
|
TTI | Circular Metric Connectors M12 Lcode 4+PE FE panel feed through RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21035992515
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21035992515
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |