Part Details for 21037992406 by HARTING Technology Group
Overview of 21037992406 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21037992406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7326
|
Newark | M12 T-Code 4Pin Female Straight, Screw Termination, Unshielded, For Cable 4-6Mm |Harting 21037992406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8400 / $67.3900 | Buy Now |
DISTI #
1195-21037992406-ND
|
DigiKey | M12 T-CODE 4PIN FEMALE STRAIGHT, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$33.5962 / $45.3700 | Buy Now |
DISTI #
73270817
|
RS | M12 T-code 4pin female straight, screw termination, unshielded, for cable 4-6mm | HARTING 21037992406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7400 / $45.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$32.7800 | Buy Now |
DISTI #
HRT21037992406
|
Heilind Electronics | M12 T-CODE 4PIN FEMALE STRAIGH | Americas - 0 in Stock |
|
Buy Now |
Part Details for 21037992406
21037992406 CAD Models
21037992406 Part Data Attributes
|
21037992406
HARTING Technology Group
Buy Now
|
Compare Parts:
21037992406
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |