-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK7023
|
Newark | M12 Y-Code 8Pin, Female, Shielded, Crimp, Straight, For Cable 5.7Mm-8.8Mm |Harting 21038612805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1800 / $64.9900 | Buy Now |
DISTI #
1195-21038612805-ND
|
DigiKey | M12 Y-CODE 8PIN, FEMALE, SHIELDE Min Qty: 1 Lead time: 53 Weeks Container: Bulk |
6 In Stock |
|
$32.9920 / $44.5500 | Buy Now |
DISTI #
617-21038612805
|
Mouser Electronics | Circular Metric Connectors M12 Y-code 8pin female shielded crimp straight for cable 5.7mm-8.8mm RoHS: Compliant | 17 |
|
$31.8200 / $41.2500 | Buy Now |
DISTI #
V99:2348_26427448
|
Arrow Electronics | Conn M12 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2235 | Americas - 20 |
|
$22.9400 / $30.3929 | Buy Now |
DISTI #
73185256
|
RS | M12 Y-code 8pin, female, shielded, crimp, straight, for cable 5.7mm-8.8mm | HARTING 21038612805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5 |
|
$33.5000 / $43.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.6200 | Buy Now |
DISTI #
HRT21038612805
|
Heilind Electronics | M12 Y-CD 8P F,STR CRMP,SHLD FOR 5.7-8.8MM CBL | Americas - 3 in Stock |
|
$35.2969 / $48.6800 | Buy Now |
DISTI #
21038612805
|
TTI | Circular Metric Connectors M12 Y-code 8pin female shielded crimp straight for cable 5.7mm-8.8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$31.7600 / $40.5700 | Buy Now |
DISTI #
HRT21038612805
|
Interstate Connecting Components | M12 Y-CD 8P F,STR CRMP,SHLD FOR 5.7-8.8MM CBL | 1 |
|
$35.2969 / $48.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038612805
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038612805
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |