Part Details for 21039-0205 by Molex
Overview of 21039-0205 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21039-0205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H8199
|
Newark | Ffc Jumper Cable, Cable Color:White, Color:White, Current Rating:1.3A, No. Of Contacts:6 Rohs Compliant: Yes |Molex 21039-0205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.8400 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 6Conductors 1mm 0.076m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
1076 Partner Stock |
|
$0.8620 / $1.4000 | Buy Now |
DISTI #
17267492
|
Verical | Cable Assembly 0.076m 29AWG 1mm 6 to 6 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 1076 |
|
$0.9500 / $0.9900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 20 |
|
$1.9050 / $2.3813 | Buy Now |
DISTI #
Molex 21039-0205
|
PEI Genesis | Interconnection Device | 1076 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 6Conductors 1mm 0.076m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
1076 Partner Stock |
|
$0.8620 / $1.4000 | Buy Now |
DISTI #
10156546
|
TestEquity LLC | Molex 21039-0205 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 76.00mm Cable Length, Tin(Sn) Plating | 1076 |
|
$1.0700 | Buy Now |
Part Details for 21039-0205
21039-0205 CAD Models
21039-0205 Part Data Attributes:
|
21039-0205
Molex
Buy Now
Datasheet
|
Compare Parts:
21039-0205
Molex
INTERCONNECTION DEVICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | PREMO-FLEX, 6 CONTACTS | |
Connector Type | INTERCONNECTION DEVICE |