Part Details for 21039-0376 by Molex
Overview of 21039-0376 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21039-0376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2994
|
Newark | Cable Assembly, Premo-Flex Ffc Type-D, 1Ft, No. Of Conductors:20Conductor, Pitch Spacing:1Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:White Rohs Compliant: Yes |Molex 21039-0376 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.4500 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 20Conductors 1mm 0.31m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
634 Partner Stock |
|
$1.8100 / $3.0800 | Buy Now |
DISTI #
17267546
|
Verical | Cable Assembly 0.305m 29AWG 1mm 20 to 20 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 634 |
|
$2.1100 / $2.1900 | Buy Now |
DISTI #
Molex 21039-0376
|
PEI Genesis | Interconnection Device | 634 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 20Conductors 1mm 0.31m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
634 Partner Stock |
|
$1.8100 / $3.0800 | Buy Now |
DISTI #
10156574
|
TestEquity LLC | Molex 21039-0376 1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 305.00mm Cable Length, Tin(Sn) Plating | 634 |
|
$2.3300 | Buy Now |